PDP SEO Portlet

AS4C128M8D3LB-12BIN

DRAM Chip DDR3L SDRAM 1Gbit 128M X 8 1.35V 78-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C128M8D3LB-12BIN
Secondary Manufacturer Part#: AS4C128M8D3LB-12BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
8 Bit
1 Gbit
DDR3L SDRAM
FBGA
Surface Mount
800 MHz
72 mA
20 ns
128M x 8bit
1 Gbit
Surface Mount
78
8
8 Bit
8 Bit
3.3 V
-40 to 95 °C
95 °C
-40 °C
128M x 8
78FBGA
78
8 x 10.5 x 0.6(Max) mm
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:242  Mult:242  
USD $:
242+
$5.6331
5082+
$5.60465
10164+
$5.5762
20328+
$5.54775
40656+
$5.5193