AS4C128M8D3LB-12BCN
DRAM Chip DDR3 SDRAM 1Gbit 128M X 8 78-Pin FBGA Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C128M8D3LB-12BCN
Secondary Manufacturer Part#: AS4C128M8D3LB-12BCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 MHz | ||
| LPDDR3 | ||
| FBGA | ||
| Surface Mount | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 78 | ||
| 95 °C | ||
| 0 °C | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320070 |