AS4C128M8D2A-25BCNTR
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C128M8D2A-25BCNTR
Secondary Manufacturer Part#: AS4C128M8D2A-25BCNTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 8 Bit | ||
| 1 Gbit | ||
| DDR2 SDRAM | ||
| 400 MHz | ||
| 75 mA | ||
| 0.4 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 60 | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 3.14, 3.46 V | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 128M x 8 | ||
| 60FBGA | ||
| 60 | ||
| 8 x 10 x 0.8(Max) mm | ||
| Commercial | ||
| FBGA | ||
| 1.8 V | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320070 |