AS4C128M32MD2A-18BIN
DRAM, LPDDR2, 4 Gbit, 128M x 32bit, 533 MHz, FBGA, 134 Pins
- RoHS 10 Compliant
- Tariff Charges
AS4C128M32MD2A-18BIN is a 4Gb (128M x 32) /RZ3RZHUDDR2 SDRAM. The 4Gb mobile low-power DDR2 SDRAM (LPDDR2) is a high-speed CMOS, dynamic random-access memory containing 4,294,967,296bits. It is internally configured as an eight-bank DRAM. Each of the x32’s 4,294,967,296bit banks is organized as 16,384 rows by 1024 columns by 32bits. The device uses a double data rate architecture on the command/address (CA) bus to reduce the number of input pins in the system. This device uses a double data rate architecture on the DQ pins to achieve high-speed operation. The double data rate architecture is essentially a 4n pre-fetch architecture with an interface designed to transfer two data bits per DQ every clock cycle at the I/O pins. A single read or WRITE access for the LPDDR2 effectively consists of a single 4n-bit-wide, one-clock cycle data transfer at the internal SDRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
- VDD2 = 1.14 to 1.30V, VDDCA/VDDQ = 1.14 to 1.30V, VDD1 = 1.70 to 1.95V
- Interface : HSUL-12, data width : x32, clock frequency range : maximum 533MHz
- Four-bit pre-fetch DDR architecture, eight internal banks for concurrent operation
- Multiplexed, double data rate, command/address inputs; commands entered on every CK edge
- Bidirectional/differential data strobe per byte of data(DQS/DQS#)
- DM masks write date at the both rising and falling edge of the data strobe
- Programmable READ and WRITE latencies (RL/WL), auto refresh and self refresh supported
- Low voltage power supply, auto TCSR (temperature compensated self refresh)
- 128M x 32 org, 533MHz maximum clock
- 134-ball FBGA package, industrial temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 MHz | ||
| Mobile LPDDR2 | ||
| FBGA | ||
| Surface Mount | ||
| 128M x 32bit | ||
| 4 Gbit | ||
| 134 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320040 |