PDP SEO Portlet

AS4C128M16D3LC-12BINTR

DRAM Chip DDR3L SDRAM 2 GB 128M x 16 1.35V 96-Pin FBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C128M16D3LC-12BINTR
Secondary Manufacturer Part#: AS4C128M16D3LC-12BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 GB
DDR3L SDRAM
Tin-Silver-Copper
260 °C
800 MHz
96 mA
20 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
5 V
-40 to 85 °C
95 °C
-40 °C
128M x 16
96FBGA
96
7.5 x 13 x 0.8(Max) mm
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: