PDP SEO Portlet

AS4C128M16D3LC-12BIN

DRAM, DDR3, 2 Gbit, 128M x 16bit, 800 MHz, FBGA, 96 Pins

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C128M16D3LC-12BIN
Secondary Manufacturer Part#: AS4C128M16D3LC-12BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C128M16D3LC-12BIN is a 128M x 16-bit DDR3L synchronous DRAM (SDRAM). The 2Gb double-data-rate-3L (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 2Gb chip is organized as 16Mbit x 16 I/Os x8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.

  • JEDEC standard compliant, supports JEDEC clock jitter specification, auto refresh and self refresh
  • Power supplies: VDD and VDDQ=1.35V (1.283 to 1.45V), backward compatible to VDD and VDDQ=1.5V±0.075V
  • Fully synchronous operation, fast clock rate is 800MHz, differential clock, CK and CK#
  • Bidirectional differential data strobe, DQS and DQS#, 8 internal banks for concurrent operation
  • 8n-bit prefetch architecture, pipelined internal architecture, precharge and active power down
  • Programmable mode and extended mode registers, additive latency (AL): 0, CL-1, CL-2
  • Programmable burst lengths: 4, 8, burst type: sequential/interleave, output driver impedance control
  • Write levelling, ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR)
  • 128M x 16 Org, 96-ball FBGA package
  • Industrial temperature range from -40°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 GB
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
800 MHz
96 mA
20 ns
128M x 16bit
2 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
5 V
-40 to 85 °C
95 °C
-40 °C
128M x 16
96FBGA
96
7.5 x 13 x 0.8(Max) mm
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:198  Mult:198  
USD $: