AS4C128M16D3LC-12BCNTR
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C128M16D3LC-12BCNTR
Secondary Manufacturer Part#: AS4C128M16D3LC-12BCNTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 2 GB | ||
| DDR3L SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 800 MHz | ||
| 96 mA | ||
| 20 ns | ||
| 2 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 5 V | ||
| 0 to 70 °C | ||
| 95 °C | ||
| 0 °C | ||
| 128M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 7.5 x 13 x 0.8(Max) mm | ||
| Commercial | ||
| FBGA | ||
| 1.35 V | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320040 |