PDP SEO Portlet

AS4C128M16D2A-25BCN

DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TFBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C128M16D2A-25BCN
Secondary Manufacturer Part#: AS4C128M16D2A-25BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C128M16D2A-25BCN 2Gb DDR2 is a high-speed CMOS double-data rate-two (DDR2), synchronous dynamic random-access memory (SDRAM) containing 2048 Mbits in a 16-bit wide data I/Os. It is internally configured as an 8-bank DRAM, 8 banks x 16Mb addresses x 16 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, write latency= read latency -1, off-chip driver (OCD) impedance adjustment, and on-die termination(ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style. Accesses begin with the registration of a bank activate command, and then it is followed by a read or write command. A sequential and gapless data rate is possible depending on the burst length, CAS latency, and speed grade of the device.

  • JEDEC standard compliant, JEDEC standard 1.8V I/O (SSTL-18-compatible)
  • Power supplies: VDD and VDDQ=+1.8V ±0.1V
  • Supports JEDEC clock jitter specification, fully synchronous operation
  • Differential clock, CK and CK#, bidirectional single/differential data strobe - DQS & DQS#
  • Fast clock rate: 400MHz, 8 internal banks for concurrent operation, auto refresh and self refresh
  • 4-bit prefetch architecture, internal pipeline architecture, precharge and active power down
  • Programmable mode and extended mode registers, posted CAS# additive latency (AL): 0, 1, 2, 3, 4, 5
  • Burst type: sequential / interleave, DLL enable/disable, on-die termination (ODT)
  • Off-chip driver (OCD), impedance adjustment, adjustable data-output drive strength
  • 128Mx 16 Org, commercial temperature range from 0°C to 85°C, 84-ball FBGA package

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
16 Bit
2 Gbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
400 MHz
150 mA
8 ns
128M x 16bit
2 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
1.8 V
0 to 85 °C
85 °C
0 °C
128M x 16
84TFBGA
84
8 x 12.5 x 0.8 mm
Commercial
TFBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $: