AS4C128M16D2-25BINTR
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C128M16D2-25BINTR
Secondary Manufacturer Part#: AS4C128M16D2-25BINTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR2 SDRAM | ||
| 400 MHz | ||
| 130 mA | ||
| 0.4 ns | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 84 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 12 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128M x 16 | ||
| 84FBGA | ||
| 84 | ||
| 13.5 x 10.5 x 0.76 | ||
| Industrial | ||
| FBGA | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320040 |