PDP SEO Portlet

AS4C128M16D2-25BCN

DRAM Chip DDR2 SDRAM 2G-Bit 128M x 16 1.8V 84-Pin FBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C128M16D2-25BCN
Secondary Manufacturer Part#: AS4C128M16D2-25BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS4C128M16D2 is an eight bank DDR DRAM organized as 8 banks x 16Mbit x 16. The AS4C128M16D2 achieves high speed data transfer rates by employing a chip architecture that prefetches multiple bits and then synchronizes the output data to a system clock.The chip is designed to comply with the following key DDR2 SDRAM features:(1) posted CAS with additive latency, (2) write latency = read latency-1, (3) On Die Termination. All of the control, address, circuits are synchronized with the positive edge of an externally supplied clock. I/O s are synchronized with a pair of bidirectional strobes (DQS, DQS) in a source synchronous fashion.Operating the eight memory banks in an interleaved fashion allows random access operation to occur at a higher rate than is possible with standard DRAMs. A sequential and gapless data rate is possible depending on burst length, CAS latency and speed grade of the device.

  • High speed data transferrates with system frequency up to 400 MHz - 8 internal banks for concurrent operation - 4-bit prefetch architecture - Programmable CAS Latency: 3, 4 ,5 , 6 and 7 - Programmable Additive Latency: 0, 1, 2, 3 , 4, 5 and 6 - Write Latency = Read Latency -1 - Programmable Wrap Sequence: Sequential or Interleave - Programmable Burst Length: 4 and 8 - Automatic and Controlled Precharge Command - Power Down Mode - Auto Refresh and Self Refresh - Refresh Interval:7.8 us(8192 cycles/64ms) Tcase between 0°C and 85°C - ODT (On-Die Termination) - Weak Strength Data-Output Driver Option - Bidirectional differential Data Strobe (Single-ended data-strobe is an optional feature) - On-Chip DLL aligns DQ and DQs transitions with CK transitions - DQS can be disabled forsingle-ended data strobe - Differential clock inputs CK and CK - JEDEC Power Supply 1.8V ± 0.1V - VDDQ =1.8V ± 0.1V - Available in 84-ball FBGA - RoHS compliant - PASR Partial Array Self Refresh - tRAS lo

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
16 Bit
2 Gbit
DDR2 SDRAM
400 MHz
130 mA
0.4 ns
2 Gbit
Surface Mount
84
8
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
128M x 16
84FBGA
84
13.5 x 10.5 x 0.76
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:162  Mult:162  
USD $: