AS29CF160T-55TIN
NOR Flash 16Mbit 16M X 1bit/8M X 2bit Parallel 5V 55ns 48-Pin TSOP
Manufacturer:Alliance Memory
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: AS29CF160T-55TIN
Secondary Manufacturer Part#: AS29CF160T-55TIN
- RoHS 10 Compliant
- Tariff Charges
- Single power supply operation
- Full voltage range: 4.5 to 5.5 volt for read and write
- operations
- Access time:
- 55ns (max.)
- Current:
- 20mA typical active read current
- 30mA typical program/erase current
- 6uA typical CMOS standby (WP = VCC or Float)
- Flexible sector architecture
- 16 Kbyte/ 8 KbyteX2/ 32 Kbyte/ 64 KbyteX31 sectors
- 8 Kword/ 4 KwordX2/ 16 Kword/ 32 KwordX31 sectors
- Any combination of sectors can be erased
- Supports full chip erase
- Sector protection:
- Industrial operating temperature range: -40ºC to +85ºC
- Unlock Bypass Program Command
- Reduces overall programming time when issuing multiple program command sequence
- Top or bottom boot block configurations available
- Embedded Algorithms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 20 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 16 Mbit | ||
| Yes | ||
| Parallel NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Top | ||
| 32/Chip s | ||
| 50 mA | ||
| 5.5 V | ||
| 0.1/Byte ms | ||
| 55 ns | ||
| 2M x 8bit, 1M x 16bit | ||
| 16 Mbit | ||
| 4.5 V | ||
| Surface Mount | ||
| 48 | ||
| 1, 2 Bit | ||
| 16, 8 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1M x 16|2M x 8 | ||
| 48TSOP | ||
| 48 | ||
| 12 x 18.4 x 1 mm | ||
| 5V Parallel NOR Flash Memories | ||
| 30 mA | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| No | ||
| TSOP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |