PDP SEO Portlet

AS29CF040-55CCIN

NOR Flash 4Mbit 512K X 8bit Parallel 5V 55ns 32-Pin PLCC

Manufacturer:Alliance Memory
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AS29CF040-55CCIN
Secondary Manufacturer Part#: AS29CF040-55CCIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS29CF040-55CCIN is a 5.0 volt-only Flash memory organized as 524,288 bytes of 8 bits each. The 512 Kbytes of data are further divided into eight sectors of 64 Kbytes each for flexible sector erase capability. The 8 bits of data appear on I/O0 - I/O7 while the addresses are input on A0 to A18. The AS29CF040-55CCIN is offered in 32-pin PLCC packages. This device is designed to be programmed in-system with the standard system 5.0volt VCC supply. Additional 12.0 volt VPP is not required for in-system write or erase operations. However, the AS29CF040-55CCIN can also be programmed in standard EPROM programmers.

  • 5.0V ± 10% for read and write operations
  • Access times:
    • 55 (max.)
  • Current:
    • 20 mA typical active read current
    • 30 mA typical program/erase current
    • 1 uA typical CMOS standby
  • Flexible sector architecture
    • 8 uniform sectors of 64 Kbyte each
    • Any combination of sectors can be erased
    • Supports full chip erase
    • Sector protection:
  • Industrial operating temperature range: -40°C~+85°C
  • Embedded Erase Algorithms
    • Embedded Erase algorithm will automatically erase the entire chip or any combination of designated sectors and verify the erased sectors

Technical Attributes

Find Similar Parts

Description Value
55 ns
19 Bit
Sectored
Symmetrical
No
NOR
4 Mbit
Yes
Parallel NOR
PLCC
Surface Mount
Parallel
64/Chip s
30 mA
5.5 V
0.3/Byte ms
55 ns
512K x 8bit
4 Mbit
4.5 V
Surface Mount
32
8 Bit
512 Kb
-40 to 85 °C
85 °C
-40 °C
512K x 8
32PLCC
32
13.97 x 11.43 x 2.8 mm
5V Parallel NOR Flash Memories
30 mA
4.5 to 5.5 V
No
Industrial
No
PLCC
5.5 V
4.5 V
5 V
Asynchronous
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $: