AS29CF010-55CCIN
Manufacturer:Alliance Memory
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: AS29CF010-55CCIN
Secondary Manufacturer Part#: AS29CF010-55CCIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 17 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 1 Mbit | ||
| Yes | ||
| Parallel | ||
| 64/Chip s | ||
| 30 mA | ||
| 5.5 V | ||
| 0.3/Byte ms | ||
| 55 ns | ||
| 1 Mbit | ||
| 4.5 V | ||
| Surface Mount | ||
| 32 | ||
| 8 Bit | ||
| 128 Kb | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128K x 8 | ||
| 32PLCC | ||
| 32 | ||
| 13.97 x 11.43 x 2.8 mm | ||
| 30 mA | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| No | ||
| PLCC | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |