PDP SEO Portlet

AS25F316MQ-10S1IN

Flash Memory, Serial NOR, 16 MB, 2M x 8bit, SPI, NSOIC, 8 Pins

Manufacturer:Alliance Memory
Product Category: Uncategorized
Avnet Manufacturer Part #: AS25F316MQ-10S1IN
Secondary Manufacturer Part#: AS25F316MQ-10S1IN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS25F316MQ-10S1IN is a 16Megabit serial NOR flash memory supporting the standard serial peripheral interface (SPI), and supports the quad SPI: serial clock, chip select, serial data I/O0 (DI), I/O1 (DO), I/O2 (W), and I/O3 (HOLD ). The quad output data is transferred with speed of 416Mbits/s.

  • 3.3V voltage, 16Mb density, quad SPI, 104MHz speed
  • Active read current is 3.7mA maximum
  • Program/erase current is 3.7mA maximum
  • Standby current is 8µA maximum
  • Minimum 100,000 program/erase cycles, 20-year typ data retention
  • Operating voltage range from 2.7V to 3.6V
  • Input rise and fall time is 5ns maximum, input capacitance is 6pF maximum
  • Input leakage current is ±2µA maximum, standby current is 8µA typical
  • Deep power-down current is 0.65µA typical at (TA = -40°C to +85°C, VCC= 2.7V to 3.6V)
  • Operating temperature range from -40°C to +85°C, 8-lead SOIC package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: