PDP SEO Portlet

AS25F1128MQ-70SIN

NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit QPI/SPI 1.8V 6ns 8-Pin SOP

Manufacturer:Alliance Memory
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AS25F1128MQ-70SIN
Secondary Manufacturer Part#: AS25F1128MQ-70SIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS25F1128MQ-70SIN is a serial NOR flash memory. It supports the standard serial peripheral interface (SPI), and quad peripheral interface (QPI): serial clock, chip select, serial data I/O0(DI), I/O1(DO), I/O2(/WP), and I/O3(/HOLD). SPI clock frequencies of upto 133MHz are supported allowing equivalent clock rates of 266MHz for dual output and 532MHz for quad output when using the QPI and fast read dual/quad I/O instructions. The AS25F1128MQ array is organized into 65,536 programmable pages of 256-bytes each. Upto 256 bytes can be programmed at a time using the page program instructions. Pages can be erased sector, 32KB block, 64KB block or the entire chip. This device operates on a single 1.65V to 1.95V power supply with current consumption as low as 5mA active and 3µA for deep power-down. This device supports JEDEC standard manufacturer and device identification with a 4K-bit secured OTP.

  • 1.8V voltage, 128Mb density, 133MHz speed
  • Active read current is 27mA maximum, 100K program/ erase cycles
  • Power down current is 20µA maximum, 5mA active current
  • Standby current is 70µA maximum, 3µA typical deep power-down
  • 256-bytes per programmable page, 4K-bit secured OTP
  • 65MB/S continuous data transfer rate, 40MB/S random access (32byte fetch)
  • Uniform sector erase (4K-byte), block erase (32K and 64K-bytes), erase/program suspend and resume
  • Input capacitance is 6pF maximum, input leakage current is ±2µA maximum
  • Input rise and fall times is 5ns maximum, standby current is 10µA typical
  • Operating temperature range from -40°C to +85°C, 8-pins SOP package

Technical Attributes

Find Similar Parts

Description Value
133 MHz
Serial NOR
WSOIC
Surface Mount
QPI, SPI
16M x 8bit
128 MB
8
85 °C
-40 °C
1.8V Serial NOR Flash Memories
1.95 V
1.65 V
1.8 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: