AMSRW-7812Z
DC/DC Converter, Industrial & ITE, 1 Output, 6 W, 12 V, 500 mA, AMSRW-78Z Series, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Linear Regulator Drop In Replacement
Avnet Manufacturer Part #: AMSRW-7812Z
Secondary Manufacturer Part#: AMSRW-7812Z
- RoHS 10 Compliant
- Tariff Charges
- AMSRW-78Z series up to 7.5W DC-DC switching regulator
- Input voltage range from 17-72V, output voltage is 12V
- Maximum output current is 500mA
- Efficiency min 94% (Vin), max 89% (Vin)
- 3 pin SIP package
- Non isolated
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SIP | ||
| 72 V | ||
| 17 V | ||
| 1 | ||
| 0.5 A | ||
| 500 mA | ||
| 6 W | ||
| 12 V | ||
| 12 V | ||
| Household, Industrial & ITE | ||
| 11.68 x 7.5 x 10.2 mm | ||
| AMSRW-78Z Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |