PDP SEO Portlet

AMSRW-7805Z

DC/DC Converter, Industrial & ITE, 1 Output, 2.5 W, 5 V, 500 mA, AMSRW-78Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSRW-7805Z
Secondary Manufacturer Part#: AMSRW-7805Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AMSRW-78Z series up to 7.5W DC-DC switching regulator
  • Input voltage range from 9-72V, output voltage is 5V
  • Maximum output current is 500mA
  • Efficiency min 88% (Vin), max 80% (Vin)
  • 3 pin SIP package
  • Non isolated
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
SIP
72 V
9 V
1
0.5 A
500 mA
2.5 W
5 V
5 V
Household, Industrial & ITE
11.68 x 7.5 x 10.2 mm
AMSRW-78Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$9.4374