AMSRL-483.3ZTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Fixed | ||
| Open Frame | ||
| 72 V | ||
| 9 V | ||
| 1 | ||
| -40 to 105 °C | ||
| 0.5 A | ||
| 500 mA | ||
| 1.65 W | ||
| 3.3 V | ||
| 3.3 V | ||
| Household, Industrial & ITE | ||
| 19.5 mm | ||
| 19.5 x 11.8 x 1 mm | ||
| 5 mm | ||
| 11.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |