AMSRL-4815ZTR
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output
Avnet Manufacturer Part #: AMSRL-4815ZTR
Secondary Manufacturer Part#: AMSRL-4815ZTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Fixed | ||
| Open Frame | ||
| 72 V | ||
| 21 V | ||
| 1 | ||
| -40 to 105 °C | ||
| 0.4 A | ||
| 400 mA | ||
| 6 W | ||
| 15 V | ||
| 15 V | ||
| Household, Industrial & ITE | ||
| 19.5 mm | ||
| 19.5 x 11.8 x 1 mm | ||
| 5 mm | ||
| 11.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |