PDP SEO Portlet

AMSRB1-7805Z

DC/DC Converter, Industrial & ITE, 1 Output, 5 W, 5 V, 1 A, AMSRB1-78Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSRB1-7805Z
Secondary Manufacturer Part#: AMSRB1-7805Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMSRB1-7805Z is an AMSRB1-78Z series non-isolated regulated output DC to DC converter in a 3 pin SIP package.

  • Input voltage range from 8-28VDC, output voltage of 5VDC
  • Maximum output current is 1000mA
  • Maximum efficiency is 86%
  • Short circuit protection
  • Pin-out compatible with LM78XX
  • Ripple & noise is 100mV p-p(20MHz bandwidth)
  • Extra low no load current 1.5mA
  • Switching frequency is 330KHz(100% load)
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) 0.46 x 0.30 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
SIP
28 V
8 V
1
1 A
1 A
5 W
5 V
5 V
Industrial & ITE
11.68 x 7.7 x 10.16 mm
AMSRB1-78Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: