PDP SEO Portlet

AMSRB-783.3Z

DC/DC Converter, Industrial & ITE, 1 Output, 1.65 W, 3.3 V, 500 mA, AMSRB-78-Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSRB-783.3Z
Secondary Manufacturer Part#: AMSRB-783.3Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMSRB-783.3Z is an AMSRB-78-Z series up to 7.5W DC-DC converter. It features no heatsink required, 3 pin SIP package, non-isolated, low ripple and noise, extra low no load current, pin compatible to multiple manufacturers, highly regulated outputs. It includes short circuit protection.

  • Input voltage range from 4.5 to 28V, output voltage is 3.3V
  • Maximum output current is 500mA
  • Maximum efficiency is 75%(Vin), minimum efficiency is 89%(Vin)
  • Typical switching frequency is 570KHz(100% load)
  • Non-conductive black plastic (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 11.68 x 7.50 x 10.15mm

Technical Attributes

Find Similar Parts

Description Value
SIP
28 V
4.5 V
1
-40 to 85 °C
0.5 A
500 mA
1.65 W
3.3 V
3.3 V
Household, Industrial & ITE
11.68 x 7.5 x 10.15
AMSRB-78-Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: