PDP SEO Portlet

AMSRB-7815Z

DC/DC Converter, Industrial & ITE, 1 Output, 7.5 W, 15 V, 500 mA, AMSRB-78-Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSRB-7815Z
Secondary Manufacturer Part#: AMSRB-7815Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMSRB-7815Z is an AMSRB-RZ series 7.5W DC to DC converter in 3 pin SIP package.

  • Input voltage range from 7-28VDC, output voltage is 15VDC
  • Maximum output current is 500mA
  • Efficiency is 94%
  • Non-isolated DC to DC converter
  • Low ripple and noise, extra low no load current
  • Operating temperature -40°C to +85°C
  • Pin compatible to multiple manufacturers
  • Continuous short circuit protection
  • Switching frequency is 570KHz(100% load)
  • Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch, no heatsink required

Technical Attributes

Find Similar Parts

Description Value
SIP
28 V
17 V
1
-40 to 85 °C
0.5 A
500 mA
7.5 W
15 V
15 V
Household, Industrial & ITE
11.68 x 7.5 x 10.15
AMSRB-78-Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: