AMSR1-783.3Z
DC/DC Converter, Industrial & ITE, 1 Output, 3.3 W, 3.3 V, 1 A, AMSR1-78Z Series, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Linear Regulator Drop In Replacement
Avnet Manufacturer Part #: AMSR1-783.3Z
Secondary Manufacturer Part#: AMSR1-783.3Z
- RoHS 10 Compliant
- Tariff Charges
AMSR1-783.3Z is an AMSR1-78Z series non-isolated regulated output DC to DC switching regulator in a 3 pin SIP package.
- Input voltage range from 4.75-18VDC, output voltage of 3.3VDC
- Maximum output current is 1000mA
- Maximum efficiency is 85%
- Short circuit protection
- Pin-out compatible with LM78XX Linear Regulators
- No heatsink required
- Low ripple and noise of 60mVpp
- Switching frequency is 330KHz(100% load)
- Operating temperature range from -40°C to +60°C
- Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SIP | ||
| 18 V | ||
| 4.75 V | ||
| 1 | ||
| -40 to 85 °C | ||
| 1 A | ||
| 1 A | ||
| 3.3 W | ||
| 3.3 V | ||
| 3.3 V | ||
| Household, Industrial & ITE | ||
| 11.7 x 7.5 x 10.2 | ||
| AMSR1-78Z Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |