PDP SEO Portlet

AMSR1-7805Z

DC/DC Converter, Industrial & ITE, 1 Output, 5 W, 5 V, 1 A, AMSR1-78Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSR1-7805Z
Secondary Manufacturer Part#: AMSR1-7805Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMSR1-7805Z is an AMSR1-78Z series non-isolated regulated output DC to DC switching regulator in a 3 pin SIP package.

  • Input voltage range from 6.50-18VDC, output voltage of 5VDC
  • Maximum output current is 1000mA
  • Maximum efficiency is 89%
  • Short circuit protection
  • Pin-out compatible with LM78XX Linear Regulators
  • No heatsink required
  • Low ripple and noise of 60mVpp
  • Switching frequency is 330KHz(100% load)
  • Operating temperature range from -40°C to +60°C
  • Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
SIP
18 V
6.5 V
1
-40 to 85 °C
1 A
1 A
5 W
5 V
5 V
Household, Industrial & ITE
11.7 x 7.5 x 10.2
AMSR1-78Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$7.09932