PDP SEO Portlet

AMSR-787.2Z

DC/DC Converter, Industrial & ITE, 1 Output, 3.6 W, 7.2 V, 500 mA, AMSR-78Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSR-787.2Z
Secondary Manufacturer Part#: AMSR-787.2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMSR-787.2Z is an AMSR-RZ series 7.5W DC to DC converter in 3 pin SIP package.

  • Input voltage range from 9-34VDC, output voltage is 7.2VDC
  • Maximum output current is 500mA
  • Efficiency is 89%
  • Non-isolated DC to DC converter
  • Low ripple and noise
  • Operating temperature -40°C to +85°C
  • Pin compatible to multiple manufacturers
  • Short circuit protection
  • Switching frequency is 330KHz(100% load)
  • Dimension (L x W x H) is 0.46 x 0.38 x 0.29inch

Technical Attributes

Find Similar Parts

Description Value
SIP
34 V
9 V
1
-40 to 85 °C
0.5 A
500 mA
3.6 W
7.2 V
7.2 V
Industrial & ITE
11.68 x 7.5 x 10.16 mm
AMSR-78Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: