PDP SEO Portlet

AMSR-783.3Z

DC/DC Converter, Industrial & ITE, 1 Output, 1.65 W, 3.3 V, 500 mA, AMSR-78Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSR-783.3Z
Secondary Manufacturer Part#: AMSR-783.3Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMSR-783.3Z is an AMSR-78Z series up to 7.5W DC-DC converter. It features 3 pin SIP package, non-isolated, low ripple and noise. It is pin compatible to multiple manufacturers. It includes short circuit protection.

  • Input voltage range from 4.75 to 34V, output voltage is 3.3V
  • Maximum output current is 500mA
  • Minimum efficiency is 91%(Vin), 81%(max,Vin)
  • Typical switching frequency at 100% load is 330KHz
  • Non-conductive black plastic (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x H x W) is 11.68 x 9.65 x 7.50mm

Technical Attributes

Find Similar Parts

Description Value
SIP
34 V
4.75 V
1
-40 to 85 °C
0.5 A
500 mA
1.65 W
3.3 V
3.3 V
Industrial & ITE
11.68 x 7.5 x 10.16 mm
AMSR-78Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: