AMSR-781.8Z
DC/DC Converter, Industrial & ITE, 1 Output, 900 mW, 1.8 V, 500 mA, AMSR-78Z Series, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Linear Regulator Drop In Replacement
Avnet Manufacturer Part #: AMSR-781.8Z
Secondary Manufacturer Part#: AMSR-781.8Z
- RoHS 10 Compliant
- Tariff Charges
- RoHS Compliant
- Operating temperature -40°C to +85
- 3 Pin SIP Package
- Very high efficiency up to 97%
- Non-Isolated
- Pin compatible to multiple manufacturers
- Low ripple and noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SIP | ||
| 34 V | ||
| 4.75 V | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.5 A | ||
| 500 mA | ||
| 900 mW | ||
| 1.8 V | ||
| 1.8 V | ||
| Industrial & ITE | ||
| 11.68 x 7.5 x 10.16 mm | ||
| AMSR-78Z Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |