AMSR-7812Z
DC/DC Converter, Industrial & ITE, 1 Output, 6 W, 12 V, 500 mA, AMSR-78Z Series, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Linear Regulator Drop In Replacement
Avnet Manufacturer Part #: AMSR-7812Z
Secondary Manufacturer Part#: AMSR-7812Z
- RoHS 10 Compliant
- Tariff Charges
AMSR-7812Z is an AMSR-78Z series up to 7.5W DC-DC converter. It features 3 pin SIP package, non-isolated, low ripple and noise. It is pin compatible to multiple manufacturers. It includes short circuit protection.
- Input voltage range from 15 to 34V, output voltage is 12V
- Maximum output current is 500mA
- Minimum efficiency is 97%(Vin), 94%(max,Vin)
- Typical switching frequency at 100% load is 330KHz
- Non-conductive black plastic (UL94V-0 rated) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x H x W) is 11.68 x 9.65 x 7.50mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SIP | ||
| 34 V | ||
| 15 V | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.5 A | ||
| 500 mA | ||
| 6 W | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 11.68 x 7.5 x 10.16 mm | ||
| AMSR-78Z Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |