PDP SEO Portlet

AMSR-7809Z

DC/DC Converter, Industrial & ITE, 1 Output, 4.5 W, 9 V, 500 mA, AMSR-78Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSR-7809Z
Secondary Manufacturer Part#: AMSR-7809Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Operating temperature -40°C to +85
  • 3 Pin SIP Package
  • Very high efficiency up to 97%
  • Non-Isolated
  • Pin compatible to multiple manufacturers
  • Low ripple and noise

Technical Attributes

Find Similar Parts

Description Value
SIP
34 V
11 V
1
-40 to 85 °C
0.5 A
500 mA
4.5 W
9 V
9 V
Industrial & ITE
11.68 x 7.5 x 10.16 mm
AMSR-78Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$6.13659
120+
$5.43155
200+
$5.0149
520+
$4.98905
1000+
$4.9632