PDP SEO Portlet

AMSR-7805Z

DC/DC Converter, Industrial & ITE, 1 Output, 2.5 W, 5 V, 500 mA, AMSR-78Z Series, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMSR-7805Z
Secondary Manufacturer Part#: AMSR-7805Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMSR-7805Z is an AMSR-78Z series up to 7.5W DC-DC converter. It features 3 pin SIP package, non-isolated, low ripple and noise. It is pin compatible to multiple manufacturers. It includes short circuit protection.

  • Input voltage range from 6.5 to 34V, output voltage is 5V
  • Maximum output current is 500mA
  • Minimum efficiency is 94%(Vin), 85%(max,Vin)
  • Typical switching frequency at 100% load is 330KHz
  • Non-conductive black plastic (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x H x W) is 11.68 x 9.65 x 7.50mm

Technical Attributes

Find Similar Parts

Description Value
SIP
34 V
6.5 V
1
-40 to 85 °C
0.5 A
500 mA
2.5 W
5 V
5 V
Industrial & ITE
11.68 x 7.5 x 10.16 mm
AMSR-78Z Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$6.13659
120+
$5.43155
200+
$5.0149
520+
$4.98905
1000+
$4.9632