PDP SEO Portlet

AMESP75-5S277NZ-P

AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & Transformer, Adjustable, Fixed, 1 Output, 75 W, 5 VDC, 15 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMESP75-5S277NZ-P
Secondary Manufacturer Part#: AMESP75-5S277NZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMESP75-5S277NZ-P is an AMESP75-277NZ series AC/DC converter with terminal with protective cover that offers greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and an overtemperature protection (OTP). The AMESP75-277NZ is suitable for EV supply equipment, grid power, household appliance, instrumentation, industrial controls, telecom and civil applications. Certified by design to meet IEC/EN/UL 62368, EN60335, GB4943.

  • Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
  • Output voltage is 5V, maximum output current is 15A
  • Maximum output wattage is 75W, typical efficiency @ 230VAC is 81%
  • Low ripple and noise is 200mV(p-p)
  • Regulated output
  • Typical switching frequency is 65KHz
  • 3 year warranty
  • Metal (1100 aluminum, SGCC) case material
  • Dimensions (L x W x H) is 6.26 x 3.82 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 305V AC
1
15 A
75 W
5 V
Household, Industrial, ITE & Transformer
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.5916
100+
$40.08225
200+
$39.8767
500+
$39.67115
1000+
$39.4656