AMESP75-48S277NZ-P
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & Transformer, Adjustable, Fixed, 1 Output, 76.8 W, 48 VDC, 1.6 A
- RoHS 10 Compliant
- Tariff Charges
AMESP75-48S277NZ-P is an AMESP75-277NZ series AC/DC converter with terminal with protective cover that offers greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and an overtemperature protection (OTP). The AMESP75-277NZ is suitable for EV supply equipment, grid power, household appliance, instrumentation, industrial controls, telecom and civil applications. Certified by design to meet IEC/EN/UL 62368, EN60335, GB4943.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
- Output voltage is 48V, maximum output current is 1.6A
- Maximum output wattage is 76.8W, typical efficiency @ 230VAC is 88%
- Low ripple and noise is 200mV(p-p)
- Regulated output
- Typical switching frequency is 65KHz
- 3 year warranty
- Metal (1100 aluminum, SGCC) case material
- Dimensions (L x W x H) is 6.26 x 3.82 x 1.18inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 305V AC | ||
| 1 | ||
| 1.6 A | ||
| 76.8 W | ||
| 48 V | ||
| Household, Industrial, ITE & Transformer | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |