PDP SEO Portlet

AMESP320-5S277NZ-P

AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & Transformer, Adjustable, Fixed, 1 Output, 300 W, 5 VDC, 60 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMESP320-5S277NZ-P
Secondary Manufacturer Part#: AMESP320-5S277NZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMESP320-5S277NZ-P is an AMESP320-277NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 50°C with full power and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 250,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMESP320-277NZ is perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications. Certified by cULus UL 62368-1, design to meet IEC/EN 62368, GB4943.

  • Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
  • Output voltage is 5V, maximum output current is 60A
  • Maximum output wattage is 300W, efficiency at 230VAC is 84%
  • PFC0.95, typical low ripple and noise is 200mV(p-p)
  • Regulated output
  • Active power factor correction
  • Metal (1100 aluminum, SGCC) case material
  • Dimensions (L x W x H) is 8.46 x 4.53 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$92.169
210+
$71.36025
510+
$70.9943
1005+
$70.62835
2010+
$70.2624