AMESP150-12S277NZ-P
AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & Transformer, Adjustable, Fixed, 1 Output, 150 W, 12 VDC, 12.5 A
- RoHS 10 Compliant
- Tariff Charges
AMESP150-12S277NZ-P is an AMESP150-277NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 50°C with full power also features isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMESP150-277NZ is great for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications. Certified by cULus UL 62368-1, design to meet IEC/EN 62368, EN60335, GB4943.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
- Output voltage is 12V, maximum output current is 12.5A
- Maximum output wattage is 150W, efficiency at 230VAC is 85.5%
- Low ripple and noise is 250mV(p-p)
- Regulated output
- 3 years warranty
- Metal (1100 Aluminum, SGCC) case material
- Dimensions (L x W x H) is 7.05 x 3.90 x 1.18inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 305V AC | ||
| 1 | ||
| 12.5 A | ||
| 150 W | ||
| 12 V | ||
| Household, Industrial, ITE & Transformer | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |