PDP SEO Portlet

AMESP100-12S277NZ-P

AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE & Transformer, Adjustable, Fixed, 1 Output, 102 W, 12 VDC, 8.5 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMESP100-12S277NZ-P
Secondary Manufacturer Part#: AMESP100-12S277NZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMESP100-12S277NZ-P is an AMESP100-277NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 50°C with full power also features isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMESP100-277NZ is great for street lighting controls, grid power, instrumentation, industrial controls, communication, and civil applications. Certified by UL 62368-1, design to meet IEC/EN62368-1, EN60335, EN61558, GB4943.

  • Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
  • Output voltage is 12V, maximum output current is 8.5A
  • Maximum output wattage is 102W, efficiency at 230VAC is 85%
  • Low ripple and noise is 250mV(p-p)
  • Regulated output
  • 3 years warranty
  • Metal (1100 Aluminum, SGCC) case material
  • Dimensions (L x W x H) is 7.05 x 3.90 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.00246
100+
$32.00486
200+
$29.40118
500+
$27.16224
1000+
$25.35669