PDP SEO Portlet

AMES75-12SNZ-P

AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE, LED Lighting & Transformer, Adjustable, Fixed, 1 Output, 72 W, 12 VDC, 6 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMES75-12SNZ-P
Secondary Manufacturer Part#: AMES75-12SNZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMES75-12SNZ-P is an AMES75-NZ series brand-new AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This will offer many benefits to your new system design. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for street lighting controls, grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by design to meet IEC/EN/UL 62368-1, EN60335, GB4943, UL 62368-1.

  • Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 373VDC
  • Output voltage is 12V, maximum output current is 6A
  • Maximum output wattage is 72W, efficiency @ 230VAC is 88%
  • Low ripple and noise, regulated output
  • 3 years warranty
  • Metal (1100 aluminium, SGCC) case material
  • Typical switching frequency is 65KHz
  • Dimension (L x W x H) is 99.0 x 97.0 x 30.0mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.8266