PDP SEO Portlet

AMES35-5SNZ-P

AC/DC Enclosed Power Supply (PSU), Household, Industrial, ITE, LED Lighting & Transformer, Adjustable, Fixed, 1 Output, 35 W, 5 VDC, 7 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMES35-5SNZ-P
Secondary Manufacturer Part#: AMES35-5SNZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMES35-5SNZ-P is an AMES35-NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard. This perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications. Certified by design to meet IEC/EN/UL 62368-1, EN60335, GB4943, EN61558.

  • Input voltage range from 85 to 264VAC, 47 to 63Hz, 120-373VDC
  • Output voltage is 5V, output current is 7A
  • Maximum output wattage is 35W, efficiency at 230VAC is 83%
  • Typical low ripple and noise is 180mV(p-p)
  • Regulated output, surge immunity 300VAC for 5s
  • Typical switching frequency is 65KHz
  • Metal (1100 Aluminum, SGCC) case material
  • 3 years warranty
  • Dimensions (L x W x H) is 3.90 x 3.23 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
7 A
35 W
5 V
Household, Industrial, ITE, LED Lighting & Transformer
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.15744
100+
$12.57594
200+
$11.54446
500+
$10.66667
1000+
$9.95244