PDP SEO Portlet

AMES200-36SNZ-P

AC/DC Enclosed Power Supply (PSU), Industrial & ITE, Adjustable, Fixed, 1 Output, 212.4 W, 36 VDC

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMES200-36SNZ-P
Secondary Manufacturer Part#: AMES200-36SNZ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMES200-36SNZ-P is an AMES200-NZ series AC/DC converter with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 3000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMES200-NZ is great for street lighting controls, grid power, instrumentation, industrial controls, telecom, communication, and civil applications. Certified by UL 62368-1, design to meet IEC/EN 62368, EN61558, EN60335, GB4943.

  • Universal input range from 90 to 264VAC, 240 to 373VDC, output voltage is 36V
  • Output current is 5.9A, maximum output wattage is 212.4W
  • Efficiency at 230VAC is 89%
  • Low ripple and noise
  • Regulated output, surge immunity 300VAC for 5s
  • Typical switching frequency is 65KHz
  • Metal (1100 Aluminum, SGCC) case material
  • 3 years warranty
  • Dimensions (L x W x H) is 7.05 x 3.90 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$47.2458
200+
$40.1115
500+
$39.9058
1000+
$39.7001
2000+
$39.4944