AMEM5-3.3SY
AC/DC PCB Mount Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 5 W, 3.3 V, 1.51 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC PCB Mount Power Supplies
Avnet Manufacturer Part #: AMEM5-3.3SY
Secondary Manufacturer Part#: AMEM5-3.3SY
- RoHS 10 Compliant
- Tariff Charges
AMEM5-3.3SY is an AMEM5-Y series high power density AC/DC converter. It is available in the small 1x1inch PCB mountable package, boasting the lowest height profile in the 4000VAC isolation range and a large MTBF. The AMEM5-Y series features a 10,000µF maximum capacitance load and many protective features such as over load, over voltage and continuous short circuit protection. This new power converter will simplify industrial and commercial product designs while increasing their affordability.
- Input voltage range from 85-264VAC/47-63Hz, 120-370VDC
- Output voltage is 3.3V
- Maximum output current is 1.51A
- Efficiency at 230VAC is 73.6%
- Switching frequency is 125KHz at single output
- Operating temperature range from -25°C to +70°C
- Plastic (flammability to UL 94V-0) case material
- Dimensions (L x W x H) is 1.00 x 1.00 x 0.60inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 4000 Vac | ||
| 1 | ||
| 1.51 A | ||
| 1.51 A | ||
| 5 W | ||
| 3.3 V | ||
| 3.3 V | ||
| Household, Industrial & ITE | ||
| Fixed | ||
| 26 mm | ||
| 15.5 mm | ||
| 26 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |