PDP SEO Portlet

AMEM5-12SY

AC/DC PCB Mount Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 5 W, 12 V, 410 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEM5-12SY
Secondary Manufacturer Part#: AMEM5-12SY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEM5-12SY is an AMEM5-Y series high power density AC/DC converter. It is available in the small 1x1inch PCB mountable package, boasting the lowest height profile in the 4000VAC isolation range and a large MTBF. The AMEM5-Y series features a 10,000µF maximum capacitance load and many protective features such as over load, over voltage and continuous short circuit protection. This new power converter will simplify industrial and commercial product designs while increasing their affordability.

  • Input voltage range from 85-264VAC/47-63Hz, 120-370VDC
  • Output voltage is 12V
  • Maximum output current is 0.41A
  • Efficiency at 230VAC is 77.6%
  • Switching frequency is 125KHz at single output
  • Operating temperature range from -25°C to +70°C
  • Plastic (flammability to UL 94V-0) case material
  • Dimensions (L x W x H) is 1.00 x 1.00 x 0.60inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
4000 Vac
1
-25 to 70 °C
0.41 A
410 mA
5 W
12 V
12 V
Household, Industrial & ITE
Fixed
26 mm
15.5 mm
26 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.02584
100+
$15.94408
200+
$15.4424
500+
$15.3628
1000+
$15.2832