AMEM5-12S277HAVZ
AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE, LED Lighting & Transformer, Fixed, 1 Output, 5 W, 12 V, 416 mA
- RoHS 10 Compliant
- Tariff Charges
AMEM5-12S277HAVZ is an AMEM5-277HAVZ series efficient 5W AC-DC power supply module. It features low power consumption, high efficiency, high reliability, and safer isolation. It offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 2602,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by UL62368-1, designed to meet IEC/EN62368-1, EN60335-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005/ A1:2009.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 100 to 430VDC
- Output voltage is 12V, maximum output wattage is 5W
- Output current is 0.416A, typical efficiency at 230VAC is 80.5%
- Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 1.00 x 1.00 x 0.69inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 305V AC | ||
| 1 | ||
| 416 mA | ||
| 5 W | ||
| 12 V | ||
| Household, Industrial, ITE, LED Lighting & Transformer | ||
| Fixed | ||
| 25.4 mm | ||
| 17.6 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |