PDP SEO Portlet

AMEM3-12S277HAVZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE, LED Lighting & Transformer, Fixed, 1 Output, 3 W, 12 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEM3-12S277HAVZ
Secondary Manufacturer Part#: AMEM3-12S277HAVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEM3-12S277HAVZ is an AMEM3-277HAVZ series efficient 3W AC/DC power supply module. It features low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 70°C and features an isolation of 4000VAC for improved reliability and system safety. A high MTBF of 2799,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is suitable for grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by cULus UL62368-1, designed to meet IEC/EN62368-1, EN60335-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005+A1:2009.

  • Input voltage range from 85 to 305VAC, 47 to 63Hz, 100 to 430VDC
  • Output voltage is 12V, maximum output wattage is 3W
  • Typical efficiency at 230VAC is 78%, maximum output current is 0.25A
  • Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
  • Low no-load power consumption of 0.1W
  • Typical switching frequency is 65KHz
  • Plastic (flammability to UL 94V-0) case material
  • 3 years warranty
  • Dimension is (L x W x H) 1.00 x 1.00 x 0.69inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 305V AC
1
250 mA
3 W
12 V
Household, Industrial, ITE, LED Lighting & Transformer
Fixed
25.4 mm
17.6 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:180  Mult:1  
USD $:
1+
$8.35195
100+
$8.30934
200+
$8.26673
500+
$8.22412
1000+
$8.1815