AMEL5-3.3SAZ
AC/DC PCB Mount Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 5 W, 3.3 V, 1.5 A
- RoHS 10 Compliant
- Tariff Charges
AMEL5-3.3SAZ is an AMEL5-AZ series 5W AC to DC / DC to DC converter. It features I/O Isolation 3000VAC, energy star compliant, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus, IEC\EN\UL 60950-1.
- Input voltage range from 90 to 305VAC, 47 to 440Hz, 130 to 430VDC
- Output voltage is 3.3V, maximum output current is 1.5A
- Efficiency is 71%(115VAC, 230VAC, 69%(277VAC)
- Typical switching frequency is 66KHz
- Plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +95°C
- Dimensions (L x W x H) is 2.03 x 1.11 x 0.70inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 305V AC | ||
| 1 | ||
| -40 to 95 °C | ||
| 1.5 A | ||
| 1.5 A | ||
| 5 W | ||
| 3.3 V | ||
| 3.3 V | ||
| Household, Industrial & ITE | ||
| Fixed | ||
| 51.5 mm | ||
| 17.8 mm | ||
| 28.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |