PDP SEO Portlet

AMEL30-12S277HAVZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Transformer, Fixed, 1 Output, 30 W, 12 V, 2.5 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL30-12S277HAVZ
Secondary Manufacturer Part#: AMEL30-12S277HAVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL30-12S277HAVZ is an AMEL30-277HAVZ series efficient 30W AC-DC power supply module. It features low power consumption up to 0.1W, high efficiency, high reliability and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4200VAC with OVCIII rating for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. The AMEL30-277HAVZ is great for grid power, industrial instrumentation and controls, communication, and civil applications. Certified by EN/UL62368-1, EN61558-1:2019, EN61558-2-16:2009+A1:2013, designed to meet : IEC62368-1, EN60335-1.

  • Input voltage is range from 85 to 305VDC, 47 to 440Hz, 100 to 430VDC
  • Output voltage is 12V, maximum output wattage is 30W
  • Maximum output current is 2.5A, typical efficiency at 230VAC is 90%
  • Maximum low ripple and noise is 150mV(p-p)
  • Low no-load power consumption of 0.1W
  • Typical switching frequency is 65KHz
  • Plastic (flammability to UL 94V-0) case material
  • 3 years warranty
  • Dimensions (L x W x H) is 69.50 x 39.00 x 24.00mm

Technical Attributes

Find Similar Parts

Description Value
85V AC to 305V AC
1
2.5 A
30 W
12 Vdc
Household, Industrial, ITE & Transformer
Fixed
69.5 mm
24 mm
39 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$10.2952
100+
$9.1373
200+
$8.38834
500+
$7.74041
1000+
$7.22654