AMEL20-3S277HAVZ
AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE, Medical & Transformer, Fixed
- RoHS 10 Compliant
- Tariff Charges
AMEL20-3S277HAVZ is an AMEL20-277HAVZ series efficient 20W AC-DC power supply module. It includes low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C, and features isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP), and output over-voltage protection (OVP). This is great for grid power, industrial instrumentation, and controls, communication, civil applications, medical, and telecom. Certified by UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013, designed to meet IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16.
- Input voltage is range from 85 to 305VAC, 47 to 440Hz, 100 to 430VDC
- Output voltage is 3.3V, maximum output wattage is 14.85W
- Output current is 4.5A, typical efficiency at 230VAC is 81%
- Maximum low ripple and noise is 150mV(p-p) at 20MHz bandwidth
- Low no-load power consumption of 0.1W
- Switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 2.06 x 1.07 x 0.94inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 305V AC | ||
| 1 | ||
| 4.5 A | ||
| 14.85 W | ||
| 3.3 V | ||
| Household, Industrial, ITE, Medical & Transformer | ||
| Fixed | ||
| 52.4 mm | ||
| 24 mm | ||
| 27.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |