AMEL20-15SMAZ
AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Medical, Fixed, 1 Output, 20 W, 15 V, 1.33 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC PCB Mount Power Supplies
Avnet Manufacturer Part #: AMEL20-15SMAZ
Secondary Manufacturer Part#: AMEL20-15SMAZ
- RoHS 10 Compliant
- Tariff Charges
- AMEL20-MAZ series 20W AC-DC/DC-DC converter
- Input voltage range from 90 to 264VAC, 47-440Hz, 130-370VDC
- Output voltage is 15V
- Maximum output current is 1.33A
- Efficiency is 80% at 115VAC
- I/O isolation of 4000VAC
- Over load, over voltage, short circuit protection
- Energy star compliant
- Ultra-small package
- Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| -40 to 80 °C | ||
| 1.33 A | ||
| 1.33 A | ||
| 20 W | ||
| 15 V | ||
| 15 V | ||
| Household, Industrial, ITE & Medical | ||
| Fixed | ||
| 56.48 mm | ||
| 25.1 mm | ||
| 30.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |