PDP SEO Portlet

AMEL20-12S277HAVZ

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 20 W, 12 V, 1.67 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL20-12S277HAVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL20-12S277HAVZ-B is an AMEL20-277HAVZ series efficient 20W AC-DC power supply module. It includes low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C, and features isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP), and output over-voltage protection (OVP). This is great for grid power, industrial instrumentation, and controls, communication, civil applications, medical, and telecom. Certified by UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013, designed to meet IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16.

  • Input voltage is range from 85 to 305VAC, 47 to 440Hz, 100 to 430VDC
  • Output voltage is 12V, maximum output wattage is 20W
  • Output current is 1.67A, typical efficiency at 230VAC is 86%
  • Maximum low ripple and noise is 150mV(p-p) at 20MHz bandwidth
  • Low no-load power consumption of 0.1W
  • Switching frequency is 65KHz
  • Plastic (flammability to UL 94V-0) case material
  • 3 years warranty
  • Dimension (L x W x H) is 2.06 x 1.07 x 0.94inch

Technical Attributes

Find Similar Parts

Description Value
null
null
null
20 W
null
12 V
1.67 A
Fixed
null
null
null
null
null
Household, Industrial, ITE, Medical, Transformer
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:105  Mult:1  
Need More?
USD $:
$ 7.5362
105+
$7.5362
200+
$7.49775
500+
$7.4593
1000+
$7.42085
2000+
$7.3824
SubTotal:
$791.30