AMEL15-5S277HALPZ
AC/DC PCB Mount Power Supply (PSU), ITE, Industrial & Household, Fixed, 1 Output, 15 W, 5 VDC, 3 A
Manufacturer:Aimtec
Product Category:
Power Supplies, AC / DC Converters, AC / DC PCB Mount Power Supplies
Avnet Manufacturer Part #: AMEL15-5S277HALPZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85Vac to 305Vac | ||
| 1 Output | ||
| 3 A | ||
| null | ||
| null | ||
| 15 W | ||
| 5 VDC | ||
| null | ||
| null | ||
| ITE, Industrial & Household | ||
| Fixed | ||
| 52.4 mm | ||
| 24 mm | ||
| null | ||
| 27.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |