PDP SEO Portlet

AMEL15-12S277HAVZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE, Medical & Transformer, Fixed, 1 Output, 15 W, 12 V, 1.25 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL15-12S277HAVZ
Secondary Manufacturer Part#: AMEL15-12S277HAVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL15-12S277HAVZ-B is an AMEL15-277HAVZ series efficient 15W AC/DC power supply module that offers a low power consumption, high efficiency, high reliability and safer isolation. This has great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is suitable for grid power, instrumentation, industrial controls, communication, civil, medical applications and telecom. Certified by EN/UL 62368, EN61558-2-16:2009+A1:2013, EN61558-1:2005 / A1:2009 EN 60335, designed to meet IEC/EN60601-1 (2xMOPP), IEC61558-2-16.

  • Input voltage range from 85 to 305VAC/47 to 60Hz, 100 to 430VDC
  • Output voltage is 12V, maximum output wattage is 15W
  • Maximum output current is 1.25A, typical efficiency @230VAC is 85%
  • Maximum low ripple and noise is 120mV(p-p)
  • Low no-load power consumption of 0.1W
  • Typical switching frequency is 65KHz
  • Plastic (flammability to UL 94V-0) case material
  • 3 years warranty
  • Dimension (L x W x H) is 1.87 x 1.06 x 0.92inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 305V AC
1
1.25 A
15 W
12 V
Household, Industrial, ITE, Medical & Transformer
Fixed
47.6 mm
23.5 mm
26.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:105  Mult:1  
USD $:
105+
$5.85486
200+
$5.3706
500+
$4.9802
1000+
$4.64897
2000+
$4.57024