PDP SEO Portlet

AMEL10-24SAZ

AC/DC PCB Mount Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 10 W, 24 V, 420 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AMEL10-24SAZ
Secondary Manufacturer Part#: AMEL10-24SAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMEL10-24SAZ is an AMEL10-AZ series 10W AC-DC / DC-DC converter. It features I/O Isolation 3000VAC, energy star compliant, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus.

  • Input voltage range from 90 to 305VAC, 47 to 440Hz, 130 to 430VDC
  • Output voltage is 24V, maximum output current is 0.42A
  • Efficiency is 78%(15VAC), 79%(230VAC), 79%(277VAC)
  • Typical switching frequency is 66KHz
  • Plastic (flammability to UL 94V-0) case material
  • Operating temperature range from -40°C to +80°C
  • Dimensions (L x W x H) is 2.22 x 1.21 x 0.99inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 305V AC
1
-40 to 80 °C
0.42 A
420 mA
10 W
24 V
24 V
Household, Industrial & ITE
Fixed
56.48 mm
25.1 mm
30.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7  Mult:7  
USD $:
7+
$20.2664
1001+
$18.954
2002+
$18.8568
4004+
$18.7596
8008+
$18.6624